357-018-420-204

Heilind Number:EDA357-018-420-204
Manufacturer:EDAC
Manufacturer Number:357-018-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-420-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transfer with a maximum amperage of 5A. Featuring two rows of precision-machined Copper Alloy contacts, it offers 18 positions with a .156-inch pitch and .2-inch row spacing for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various industrial applications. Trust in the quality and efficiency of this connector to meet your connectivity needs with precision and durability.