357-018-420-207

Heilind Number:EDA357-018-420-207
Manufacturer:EDAC
Manufacturer Number:357-018-420-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-420-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-420-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector ( 357-018-420-207). Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transfer at an amperage of 5 A. Featuring a pitch of .156 inches and 18 positions, it allows for seamless integration into your PCB setup. The straight mount orientation and row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality in any environment. Trust in this top-of-the-line connector for all your board-to-board PCB connectivity needs.