357-018-420-208

Heilind Number:EDA357-018-420-208
Manufacturer:EDAC
Manufacturer Number:357-018-420-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-420-208

Detailed Description

Introducing our Card Edge Connector, meticulously engineered for seamless board-to-board PCB connectivity in a wide range of applications. Designed with the utmost precision, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 18 positions, it offers ample room for efficient data transfer. Crafted with high-quality copper alloy contacts, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures optimal performance even in the most demanding environments. Trust in this connector for unparalleled quality and performance in your electronic designs.