357-018-420-258

Heilind Number:EDA357-018-420-258
Manufacturer:EDAC
Manufacturer Number:357-018-420-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-420-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-420-258

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power and signal transmission. With a low amperage rating of 5 A, it's perfect for small-scale setups. Featuring two rows of copper alloy contacts with a pitch of .156 in and spacing of .2 in, it offers 18 positions for secure connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Trust in the quality and efficiency of this essential component for your electronic projects.