357-018-420-268

Heilind Number:EDA357-018-420-268
Manufacturer:EDAC
Manufacturer Number:357-018-420-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-420-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-420-268

Detailed Description

Introducing our 357-018-420-268 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers a high level of performance but also adds a touch of sophistication to your electronic assemblies. With two rows of precision-machined Copper Alloy contacts, you can count on secure and efficient data transmission. The .156-inch pitch and .2-inch row spacing, along with 18 positions, ensure seamless integration with your circuit boards. Designed for straight mounting orientation, this connector is easy to install and fits snugly in your assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in the quality and versatility of our Card Edge Connector to elevate the connectivity of your electronic devices.