357-018-420-278

Heilind Number:EDA357-018-420-278
Manufacturer:EDAC
Manufacturer Number:357-018-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-420-278

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 18 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, this connector allows for high-speed data transfer with minimal signal loss. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various electronic devices and industrial applications. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.