357-018-421-101

Heilind Number:EDA357-018-421-101
Manufacturer:EDAC
Manufacturer Number:357-018-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-421-101

Detailed Description

Introducing our 357-018-421-101 Card Edge Connector, a sleek and durable solution for seamless board-to-board PCB connections. Designed with precision and performance in mind, this connector boasts a single row layout with 18 positions, perfect for high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable conductivity and longevity. The black color adds a touch of sophistication, while the straight mount orientation allows for easy installation. With an amperage rating of 5A and operating temperature range from -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in the quality and efficiency of our Card Edge Connector for your next project.