357-018-421-102

Heilind Number:EDA357-018-421-102
Manufacturer:EDAC
Manufacturer Number:357-018-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-421-102

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector, SKU 357-018-421-102. Designed for optimal conductivity and durability, this connector features 18 positions in a single row, each crafted from copper alloy for reliable signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures fire safety compliance and longevity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and secure mounting on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in the quality and performance of this black-colored connector, rated for 5A, for seamless connectivity in your electronic systems. Explore our range of products to find the perfect solution for your PCB connectivity needs.