357-018-421-103

Heilind Number:EDA357-018-421-103
Manufacturer:EDAC
Manufacturer Number:357-018-421-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-421-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-421-103

Detailed Description

Enhance the connectivity of your electronic devices with our sleek and versatile Card Edge Connector. Designed with precision and durability in mind, this essential component features a single row layout with 18 positions, allowing for seamless board-to-board connection. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in harsh environments. The pitch of .156 inches and row spacing of .2 inches offer efficient signal transmission, while the straight mount orientation simplifies installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees optimal functionality and longevity. Elevate your PCB assembly with this indispensable connector, a must-have in any electronic engineer's toolkit.