357-018-421-104

Heilind Number:EDA357-018-421-104
Manufacturer:EDAC
Manufacturer Number:357-018-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-421-104

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless PCB connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration, it offers effortless installation and efficient space utilization. The 18 copper alloy contact positions, with a pitch of .156 inches and row spacing of .2 inches, guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in its superior quality and performance for all your connectivity needs.