357-018-421-107

Heilind Number:EDA357-018-421-107
Manufacturer:EDAC
Manufacturer Number:357-018-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-421-107

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black color, this connector ensures durability and reliability in any application. With a single row configuration and 18 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees excellent conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of environments. Trust in our connector to provide secure and efficient board-to-board connections, perfect for your electronic assembly projects. Elevate your connectivity solutions with this essential component from our diverse range of PCB connectors.