357-018-421-112

Heilind Number:EDA357-018-421-112
Manufacturer:EDAC
Manufacturer Number:357-018-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-421-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and resilience in any application. With a single row layout and 18 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Its straight mount orientation and .156-inch pitch facilitate easy installation and secure attachment to PCBs. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.