357-018-421-168

Heilind Number:EDA357-018-421-168
Manufacturer:EDAC
Manufacturer Number:357-018-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-421-168

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, featuring a sleek black design that seamlessly integrates into any electronic setup. Engineered for high performance, this connector boasts a 5A amperage rating, ensuring reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and flame resistance for added safety. With a single row layout and 18 positions, it provides ample space for secure connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity game with this essential component.