357-018-421-178

Heilind Number:EDA357-018-421-178
Manufacturer:EDAC
Manufacturer Number:357-018-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-421-178

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless and reliable board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector is not only visually striking but also built to last. With a single row design and a pitch of .156 inches, it offers 18 positions for efficient connectivity. The contact material, made of Copper Alloy, ensures optimal conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for a wide range of applications in the electronics industry. Trust in its 5A amperage rating and precision engineering to elevate the performance of your PCB assemblies.