357-018-422-202

Heilind Number:EDA357-018-422-202
Manufacturer:EDAC
Manufacturer Number:357-018-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-422-202

Detailed Description

Introducing our 357-018-422-202 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both high performance and safety. With two rows of copper alloy contacts, offering a total of 18 positions at a pitch of .156 inches, it provides seamless connectivity for your electronic components. The straight mount orientation and row spacing of .2 inches make for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the quality and efficiency of our Card Edge Connector to keep your electronics running smoothly.