357-018-422-203

Heilind Number:EDA357-018-422-203
Manufacturer:EDAC
Manufacturer Number:357-018-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-422-203

Detailed Description

Introducing the 357-018-422-203 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. This sleek and durable connector, featuring a striking black finish, is designed to meet the most demanding applications with its robust UL 94V-0 Thermoplastic Polyester housing material. With two rows of precision-engineered copper alloy contacts, each capable of carrying up to 5A, this connector ensures reliable power transmission. The .156-inch pitch and .2-inch row spacing, along with 18 positions, offer ample room for seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in any environment. Trust in the 357-018-422-203 for secure, high-speed, and long-lasting connectivity in your PCB projects.