357-018-422-204

Heilind Number:EDA357-018-422-204
Manufacturer:EDAC
Manufacturer Number:357-018-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-422-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-018-422-204. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 18 copper alloy contacts, it provides a reliable connection for your electronic components. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for effortless installation. Elevate your PCB design with the quality and precision of our Card Edge Connector.