357-018-422-207

Heilind Number:EDA357-018-422-207
Manufacturer:EDAC
Manufacturer Number:357-018-422-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-422-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-422-207

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-018-422-207, designed for seamless connectivity in PCB applications. Featuring a sleek black color and meticulously engineered for reliability, this connector ensures optimal signal transmission. With a robust amperage rating of 5A, it supports efficient power delivery. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and flame resistance. Boasting two rows and 18 positions, it offers ample connectivity options. The contact material, Copper Alloy, ensures secure and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Explore the future of connectivity with this essential component from our extensive line of PCB connectors.