357-018-422-208

Heilind Number:EDA357-018-422-208
Manufacturer:EDAC
Manufacturer Number:357-018-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-422-208

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and efficiency, this connector features two rows of 18 positions each, allowing for seamless board-to-board connections. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material is copper alloy, providing excellent conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Say goodbye to unreliable connections and make the switch to our Card Edge Connector for optimal performance.