357-018-422-258

Heilind Number:EDA357-018-422-258
Manufacturer:EDAC
Manufacturer Number:357-018-422-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-422-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-422-258

Detailed Description

Upgrade your electronic connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of eighteen copper alloy contacts, it offers seamless connectivity for all your PCB applications. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is ready to handle even the most demanding environments. Trust in its 5A amperage capacity and superior construction to power up your devices with confidence. Explore our range of PCB connectors and elevate your connectivity solutions today.