357-018-422-268

Heilind Number:EDA357-018-422-268
Manufacturer:EDAC
Manufacturer Number:357-018-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-422-268

Detailed Description

Introducing our high-performance Card Edge Connector, featuring a sleek black design that complements any PCB setup. With a robust amperage rating of 5 A, this connector ensures reliable power transmission in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees exceptional durability and flame resistance. The connector boasts two rows of contacts made from premium Copper Alloy, providing optimal conductivity. At a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. With 18 positions, it accommodates multiple signals with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in even the harshest environments. Ideal for a wide range of applications, this Card Edge Connector is a dependable solution for your connectivity needs.