357-018-422-278

Heilind Number:EDA357-018-422-278
Manufacturer:EDAC
Manufacturer Number:357-018-422-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-422-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-422-278

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-018-422-278. Designed for optimal power transmission, this connector boasts a robust amperage rating of 5A, ensuring reliable operation in demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting performance. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, it offers secure and efficient connections across 18 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for seamless board-to-board connections in your electronic designs.