357-018-424-201

Heilind Number:EDA357-018-424-201
Manufacturer:EDAC
Manufacturer Number:357-018-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-424-201

Detailed Description

Introducing our high-quality Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. This essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of Copper Alloy contacts, offering a total of 18 positions with a pitch of .156 inches, this connector guarantees reliable and efficient power transmission at an amperage of 5 A. Its straight mount orientation and compact design make installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Trust in this connector for all your PCB interconnect needs, meeting the highest standards of quality and functionality.