357-018-424-202

Heilind Number:EDA357-018-424-202
Manufacturer:EDAC
Manufacturer Number:357-018-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-424-202

Detailed Description

Introducing our 357-018-424-202 Card Edge Connector, a versatile and reliable solution for connecting printed circuit boards. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring safe and secure performance. With two rows of copper alloy contacts, it offers a total of 18 positions with a pitch of .156 inches, allowing for seamless connectivity. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in various industries, from telecommunications to automotive. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with precision and reliability.