357-018-424-203

Heilind Number:EDA357-018-424-203
Manufacturer:EDAC
Manufacturer Number:357-018-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-424-203

Detailed Description

Upgrade your PCB connectivity with our 357-018-424-203 Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows of copper alloy contacts offering a total of 18 positions, you can achieve secure and efficient board-to-board connections with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing make installation a breeze. Rated for an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its 5A amperage rating and high-quality construction to meet your connectivity needs with precision and durability. Elevate your PCB designs with this essential component.