357-018-424-204

Heilind Number:EDA357-018-424-204
Manufacturer:EDAC
Manufacturer Number:357-018-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-424-204

Detailed Description

Introducing our Card Edge Connector, meticulously engineered for seamless PCB connectivity. Designed with a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in operation. With two rows of copper alloy contacts, offering a total of 18 positions, it allows for efficient data transmission and power delivery. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its high-quality construction and performance to elevate your electronic projects. Explore more in our Products category under Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors.