357-018-424-207

Heilind Number:EDA357-018-424-207
Manufacturer:EDAC
Manufacturer Number:357-018-424-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-424-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-424-207

Detailed Description

Upgrade your connectivity with our 357-018-424-207 Card Edge Connector. Designed for maximum performance, this connector features a sleek black finish that complements any system. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable power delivery at up to 5A. Perfect for high-density applications, it offers 18 positions across 2 rows with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of environments. Trust in the quality and precision of this connector, a vital component in the seamless functioning of your PCB systems.