357-018-424-208

Heilind Number:EDA357-018-424-208
Manufacturer:EDAC
Manufacturer Number:357-018-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-424-208

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of precision-engineered copper alloy contacts, it offers a seamless connection for up to 18 positions with a pitch of .156 inches. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Trust in its quality and performance to keep your circuits running smoothly. Explore more from our extensive lineup of PCB connectors for seamless board-to-board integration.