357-018-424-212

Heilind Number:EDA357-018-424-212
Manufacturer:EDAC
Manufacturer Number:357-018-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-424-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the rigorous demands of modern electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts, each capable of handling up to 5 A of power, it offers seamless connectivity for your PCB boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 18 positions accommodate a wide range of connections. Whether you're working in telecommunications, automotive, or industrial automation, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it the perfect choice for your next project. Trust in its quality and performance, and experience seamless data transmission like never before. Elevate your designs with our Card Edge Connector.