357-018-424-258

Heilind Number:EDA357-018-424-258
Manufacturer:EDAC
Manufacturer Number:357-018-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-424-258

Detailed Description

Upgrade your PCB connectivity with our 357-018-424-258 Card Edge Connector in sleek black. Designed for high performance, this connector features a 5 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 18 positions, it offers ample connectivity for your board-to-board applications. Crafted with precision, the contact material is copper alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing provide seamless integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a critical component for mission-critical projects in various industries. Elevate your connectivity game with this essential product from our extensive range of PCB connectors.