357-018-424-268

Heilind Number:EDA357-018-424-268
Manufacturer:EDAC
Manufacturer Number:357-018-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-424-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees reliability even in the most demanding environments. With a sleek black finish and featuring two rows of 18 positions each, it offers ample connectivity options for your electronic devices. The contact material, made from Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for industrial and commercial applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your PCB designs with this essential component, available now in our comprehensive line of connectors for seamless board-to-board integration.