357-018-424-278

Heilind Number:EDA357-018-424-278
Manufacturer:EDAC
Manufacturer Number:357-018-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-424-278

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts providing a total of 18 positions, it offers efficient power and signal transmission with a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure mating. Engineered for optimal functionality, this connector maintains stable operation in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for a seamless integration into your setup. Joining our extensive line of high-quality connectors, this Card Edge Connector sets the standard for performance and reliability in electronic interconnectivity.