357-018-425-101

Heilind Number:EDA357-018-425-101
Manufacturer:EDAC
Manufacturer Number:357-018-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-425-101

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in electronic devices. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contacts, with a pitch of .156 inches, guarantee reliable connectivity with a current rating of 5A. With 18 positions in a single row configuration, it offers ample connectivity options for your PCB needs. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its exceptional quality, performance, and longevity as you elevate your electronic designs.