357-018-425-102

Heilind Number:EDA357-018-425-102
Manufacturer:EDAC
Manufacturer Number:357-018-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-425-102

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a single row of 18 contact positions, ensuring seamless communication between boards. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in this black-colored connector to deliver a secure and efficient connection every time. Elevate your PCB assembly with this essential component.