357-018-425-104

Heilind Number:EDA357-018-425-104
Manufacturer:EDAC
Manufacturer Number:357-018-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-425-104

Detailed Description

Upgrade your PCB connections with our 357-018-425-104 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 18 positions, it offers seamless connectivity for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. A pitch of .156 inches and row spacing of .2 inches provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Trust in our product to streamline your board-to-board connections efficiently. Upgrade to the 357-018-425-104 and experience enhanced performance in your electronic systems.