357-018-425-107

Heilind Number:EDA357-018-425-107
Manufacturer:EDAC
Manufacturer Number:357-018-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-425-107

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. The copper alloy contact material ensures reliable conductivity, while the 18 positions and 1 row configuration offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Ideal for board-to-board applications, this connector is designed for straight mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for use in a variety of environments. Trust in our Card Edge Connector to meet your high standards for quality and performance.