357-018-425-108

Heilind Number:EDA357-018-425-108
Manufacturer:EDAC
Manufacturer Number:357-018-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-425-108

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance and safety. With a sleek black finish, it adds a touch of sophistication to your electronic devices. The copper alloy contact material guarantees reliable conductivity, while the 18 positions accommodate multiple connections. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in this connector for unparalleled connectivity and durability in your projects. Elevate your electronic designs with this essential component.