357-018-425-112

Heilind Number:EDA357-018-425-112
Manufacturer:EDAC
Manufacturer Number:357-018-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-425-112

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector, SKU 357-018-425-112. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both durability and style. With a low-profile design and straight mount orientation, it seamlessly integrates into your electronic assemblies. The copper alloy contact material ensures reliable signal transmission, while the 1-row configuration with 18 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB designs with this essential component, a must-have in any engineer's toolkit.