357-018-425-158

Heilind Number:EDA357-018-425-158
Manufacturer:EDAC
Manufacturer Number:357-018-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-425-158

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-018-425-158, designed for seamless PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance in any application. With a single row configuration and 18 positions, it offers efficient data transfer capabilities. The Copper Alloy contacts ensure optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches enhance compatibility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in demanding environments. Perfect for board-to-board connections, it is a must-have component in your electronic assembly projects. Trust in the quality and versatility of our Card Edge Connector for seamless integration and superior performance.