357-018-425-168

Heilind Number:EDA357-018-425-168
Manufacturer:EDAC
Manufacturer Number:357-018-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-425-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a wide range of electronic applications. Engineered for reliability, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring robust protection against heat and environmental factors. The copper alloy contacts provide excellent conductivity, with a maximum amperage of 5A, making it ideal for power and signal transmission. With a compact pitch of .156 inches and 18 positions in a single row, it offers efficient PCB layout. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for secure and stable connections in your electronic designs.