357-018-425-178

Heilind Number:EDA357-018-425-178
Manufacturer:EDAC
Manufacturer Number:357-018-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-425-178

Detailed Description

Introducing our high-performance Card Edge Connector, providing seamless connectivity for your electronic devices. Crafted with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable and safe operation. With a single row design and 18 positions, it offers ample connectivity options for your PCB applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for versatility, this connector boasts a straight mount orientation, perfect for a wide range of installation setups. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for use in various environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs efficiently.