357-018-427-101

Heilind Number:EDA357-018-427-101
Manufacturer:EDAC
Manufacturer Number:357-018-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-427-101

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless connectivity in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power transmission at amperages up to 5 A. With a single row layout and 18 positions, it offers efficient signal transfer within your circuit boards. The .156-inch pitch and .2-inch row spacing provide a secure fit, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in the most demanding environments. Trust in its superior quality and precision engineering for all your board-to-board PCB connection needs. Elevate your electronic designs with this essential component.