357-018-427-103

Heilind Number:EDA357-018-427-103
Manufacturer:EDAC
Manufacturer Number:357-018-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-427-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and a pitch of .156 inches, it offers easy connectivity for up to 18 positions. The contact material, Copper Alloy, guarantees reliable signal transmission. Its straight mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in various industries, from telecommunications to industrial automation. Trust in its superior quality and performance for all your board-to-board PCB connections. Elevate your electronic designs with our Card Edge Connector.