357-018-427-104

Heilind Number:EDA357-018-427-104
Manufacturer:EDAC
Manufacturer Number:357-018-427-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-427-104

Detailed Description

Introducing the 357-018-427-104 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Featuring a single row design with 18 positions, this connector offers unparalleled versatility in various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and high-performance Copper Alloy contacts, it ensures long-lasting performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The black color adds a touch of sophistication, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY electronics project. Explore our full range of connectors and elevate your PCB assembly experience.