357-018-427-107

Heilind Number:EDA357-018-427-107
Manufacturer:EDAC
Manufacturer Number:357-018-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-427-107

Detailed Description

Introducing our 357-018-427-107 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a single row configuration with 18 positions, ensuring efficient and secure data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and longevity even in demanding environments. The black color adds a touch of sophistication to any PCB assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Trust in the 357-018-427-107 to deliver unparalleled performance in your PCB designs.