357-018-427-108

Heilind Number:EDA357-018-427-108
Manufacturer:EDAC
Manufacturer Number:357-018-427-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-427-108

Detailed Description

Upgrade your PCB connectivity with our 357-018-427-108 Card Edge Connector. Designed for optimal performance, this black connector features a single row layout with 18 copper alloy contacts, ensuring reliable power transmission at a high amperage of 5 A. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With a pitch of .156 in and row spacing of .2 in, this connector offers seamless integration into your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in our high-quality connector to streamline your board-to-board connections with precision and efficiency. Elevate your electronic projects with the 357-018-427-108.