357-018-427-112

Heilind Number:EDA357-018-427-112
Manufacturer:EDAC
Manufacturer Number:357-018-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-427-112

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in harsh environments. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the 18 positions and single row layout provide ample connectivity options. The .156 inch pitch and .2 inch row spacing make for easy installation, perfect for streamlined PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in our Card Edge Connector for seamless and secure board-to-board connections.