357-018-427-158

Heilind Number:EDA357-018-427-158
Manufacturer:EDAC
Manufacturer Number:357-018-427-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-427-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-427-158

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector. Designed for seamless integration in PCB applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 18 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Its .156-inch pitch and .2-inch row spacing facilitate easy installation. Whether you're a professional in the electronics industry or a DIY enthusiast, this connector guarantees efficient and stable board-to-board connections for your projects. Upgrade your connectivity solutions with our Card Edge Connector today.