357-018-427-168

Heilind Number:EDA357-018-427-168
Manufacturer:EDAC
Manufacturer Number:357-018-427-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-427-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-427-168

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it's perfect for space-saving applications. The 18 copper alloy contact positions provide a secure and efficient connection, while the .156 inch pitch and .2 inch row spacing offer easy integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in our Card Edge Connector for seamless and dependable board-to-board connections in your electronic devices.