357-018-427-178

Heilind Number:EDA357-018-427-178
Manufacturer:EDAC
Manufacturer Number:357-018-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-427-178

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector offers exceptional durability and performance. With a single row configuration and 18 positions, it provides ample connectivity for your electronic devices. The contact material, made of Copper Alloy, ensures optimal signal transmission. Its .156 inch pitch and .2 inch row spacing allow for easy installation and secure connection. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for a variety of applications. Trust in the superior quality and functionality of this essential component for your electronic projects.